There are no models available for this part yet.
Overview of 1777862 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1777862 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y4060
|
Newark | Terminal Block, Pluggable, 5Pos, 8Awg, Pitch Spacing:7.62Mm, No. Of Positions:5Ways, Wire Size (Awg):24Awg To 8Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:1Kv, Product Range:Pc, Rohs Compliant: Yes |Phoenix Contact 1777862 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$7.1600 / $10.9900 | Buy Now | |
DISTI #
277-13998-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$7.5100 | Buy Now | |
DISTI #
651-1777862
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant | 173 |
|
$7.2900 / $7.5100 | Buy Now | |
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
43 In Stock |
|
$6.7400 / $10.4400 | Buy Now | ||
DISTI #
1777862
|
TTI | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$7.2600 / $8.4100 | Buy Now | |
DISTI #
000000000003669600
|
Sager | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 50 | 28 |
|
$9.2200 / $9.9300 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
43 In Stock |
|
$6.7400 / $10.4400 | Buy Now |
CAD Models for 1777862 by Phoenix Contact
Part Data Attributes for 1777862 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
41 A
|
Rated Voltage
|
1000 V
|
Safety Approval
|
CUL; GOST; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
6 mm2
|
Wire Gauge
|
10 AWG
|