-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9824
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Range:Mstb, rohs Compliant: Yes |Phoenix Contact 1777989 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 816 |
|
$2.4800 / $3.5500 | Buy Now |
DISTI #
14X7723
|
Newark | Mstb 2 5/ 2-Stf-5 08 |Phoenix Contact 1777989 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5710-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5431 In Stock |
|
$1.8281 / $2.3300 | Buy Now |
DISTI #
651-1777989
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 4211 |
|
$1.8300 / $2.3000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
252 In Stock |
|
$1.7400 / $1.8500 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 13 |
|
$2.1375 / $4.2750 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 19 |
|
$3.1350 / $4.2750 | Buy Now |
DISTI #
1777989
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8100 / $2.2900 | Buy Now |
DISTI #
000000000000051684
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 291 |
|
$1.8900 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1777989
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1777989
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL; VDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC; RS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1777989. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1777989, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1911363 | Barrier Strip Terminal Block, 12A, ROHS COMPLIANT | Phoenix Contact | 1777989 vs 1911363 |
1962697 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1777989 vs 1962697 |