Part Details for 1778014 by Phoenix Contact
Overview of 1778014 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 1778014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9827
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Ways, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Range:Mstb Rohs Compliant: Yes |Phoenix Contact 1778014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$5.3400 / $7.7100 | Buy Now |
DISTI #
277-5731-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
348 In Stock |
|
$4.4525 / $5.6700 | Buy Now |
DISTI #
651-1778014
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw | 529 |
|
$4.4500 / $5.4200 | Buy Now |
DISTI #
V79:2366_26609831
|
Arrow Electronics | Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 4 |
|
$3.7830 / $4.4310 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
303 In Stock |
|
$4.2200 / $5.8800 | Buy Now |
DISTI #
1778014
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1271 In Stock |
|
$4.4100 / $5.5700 | Buy Now |
DISTI #
000000000000051687
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 100 | 80 |
|
$5.7000 / $5.9100 | Buy Now |
DISTI #
63P5415
|
Bürklin Elektronik | Socket header, 5 pole, pitch 5.08 mm, straight, green, 1778014 Min Qty: 1 | 71 |
|
$2.9331 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK PLUG 5POS STR 5.08MM | 148 |
|
$1.6173 / $2.5743 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ |
Part Details for 1778014
1778014 CAD Models
1778014 Part Data Attributes
|
1778014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778014
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1778014
This table gives cross-reference parts and alternative options found for 1778014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1778014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1909430 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1909430 |
1874138 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1874138 |
1853133 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1853133 |
1779440 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1779440 |
1835504 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1835504 |
1947081 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1947081 |
1873689 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1873689 |
1826319 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1826319 |
1975105 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1975105 |
1902330 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778014 vs 1902330 |