Part Details for 1778100 (ALTERNATE: 1778100) by RS Pro
Overview of 1778100 (ALTERNATE: 1778100) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1778100 (ALTERNATE: 1778100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871500
|
RS | Time Lag Glass Cartridge Fuse 2A 250VAC 6.35mm x 31.75mm T Speed ADL Series | RS PRO 1778100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$0.2700 | Buy Now |