Part Details for 1778120 by Phoenix Contact
Overview of 1778120 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1778120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12344-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.62MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
106 In Stock |
|
$12.9835 / $17.6300 | Buy Now |
DISTI #
651-1778120
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant | 240 |
|
$12.9800 / $17.6200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$12.6700 / $17.2400 | Buy Now |
DISTI #
71287084
|
Verical | Conn Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 41A Min Qty: 5 Package Multiple: 5 Date Code: 2332 | Americas - 50 |
|
$22.6842 | Buy Now |
DISTI #
1778120
|
TTI | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$12.4700 / $14.1100 | Buy Now |
DISTI #
000000000003669613
|
Sager | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 50 | 0 |
|
$15.3900 / $15.9600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$12.6700 / $17.2400 | Buy Now |
Part Details for 1778120
1778120 CAD Models
1778120 Part Data Attributes:
|
1778120
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778120
Phoenix Contact
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |