Part Details for 1778166 by Phoenix Contact
Overview of 1778166 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1778166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7950
|
Newark | Terminal Block, Pluggable, 20Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:20Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Phoenix Contact 1778166 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.3000 / $30.4600 | Buy Now |
DISTI #
277-6219-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
253 In Stock |
|
$17.7531 / $21.6300 | Buy Now |
DISTI #
651-1778166
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 20 |
|
$17.7600 / $21.6300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
69 In Stock |
|
$17.2300 / $24.0300 | Buy Now |
DISTI #
1778166
|
TTI | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.2200 / $18.6500 | Buy Now |
DISTI #
000000000000051696
|
Sager | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$22.3200 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
69 In Stock |
|
$17.2300 / $24.0300 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 24-12 AWG Screw | 50 |
|
$99.4000 | Buy Now |
Part Details for 1778166
1778166 CAD Models
1778166 Part Data Attributes:
|
1778166
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778166
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL; VDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC; RS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1778166
This table gives cross-reference parts and alternative options found for 1778166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1778166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1765959 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1765959 |
1835465 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1835465 |
1975257 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1975257 |
1902291 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1902291 |
1768930 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1768930 |
1779822 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1779822 |
1777976 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1777976 |
1779592 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1779592 |
1909391 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1909391 |
1787018 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1778166 vs 1787018 |