-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7888
|
Newark | Terminal Block, Header, 3Pos, Th Rohs Compliant: Yes |Phoenix Contact 1778560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.7700 | Buy Now |
DISTI #
277-2302-1-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8286 In Stock |
|
$0.6800 / $0.7132 | Buy Now |
DISTI #
651-1778560
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 3-HV-2,5 THR R32 RoHS: Compliant | 3362 |
|
$0.6800 / $0.7200 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
990 In Stock |
|
$0.6500 / $0.7660 | Buy Now |
DISTI #
1778560
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 3-HV-2,5 THR R32 Min Qty: 330 Package Multiple: 330 Container: Reel | Americas - 0 |
|
$0.6620 / $0.7160 | Buy Now |
DISTI #
000000000003478678
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 3-HV-2,5 THR R32 Min Qty: 1 | 0 |
|
$0.8580 / $1.0000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
990 In Stock |
|
$0.6500 / $0.7660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1778560
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778560
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |