-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2315-1-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5419 In Stock |
|
$0.5500 / $0.6120 | Buy Now |
DISTI #
651-1778764
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 2-HH-2,5 SMD R32 RoHS: Compliant | 1400 |
|
$0.5500 / $0.6200 | Buy Now |
DISTI #
V72:2272_10651121
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1 |
|
$0.5933 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - Article with anti-rotation pin RoHS: Compliant | 0 |
|
$0.5700 / $0.8070 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.7700 / $2.2000 | Buy Now | |
DISTI #
1778764
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 2-HH-2,5 SMD R32 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.5360 / $0.5690 | Buy Now |
DISTI #
000000000003478691
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 2-HH-2,5 SMD R32 Min Qty: 600 | 0 |
|
$0.6945 / $0.7480 | Buy Now |
|
Velocity Electronics | Our Stock | 1200 |
|
RFQ | |
|
Dynamic Solutions GmbH | Feed-through header | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1778764
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778764
Phoenix Contact
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |