-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2320-1-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9300 / $2.1420 | Buy Now |
DISTI #
651-1778816
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 7-HH-2,5 SMD R44 RoHS: Compliant | 0 |
|
$2.1900 / $2.2000 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - Article with anti-rotation pin RoHS: Compliant | 0 |
|
$2.1200 / $3.0900 | Buy Now |
DISTI #
000000000003478696
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 7-HH-2,5 SMD R44 Min Qty: 600 | 0 |
|
$2.4300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 950 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - Article with anti-rotation pin RoHS: Compliant | 0 |
|
$2.1200 / $3.0900 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks PTSM 0,5/ 7-HH-2,5 SMD R44 | 0 |
|
$27.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1778816
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778816
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |