-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3066
|
Newark | Dc-Dc Converter, 6V, 0.3A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:6V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Wurth Elektronik 17791063215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$14.8800 / $17.3200 | Buy Now |
DISTI #
732-13775-5-ND
|
DigiKey | DC DC CONVERTER 3.3-6V 1W Min Qty: 1 Lead time: 22 Weeks Container: Tube |
122 In Stock |
|
$11.9820 / $14.5400 | Buy Now |
DISTI #
710-17791063215
|
Mouser Electronics | Switching Voltage Regulators VISM 2kVReg 8-42VInp 1W SIP-8 3.3-6V Outp RoHS: Compliant | 282 |
|
$11.9800 / $14.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17791063215
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
17791063215
Wurth Elektronik
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |