-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2004
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Wurth Elektronik 1779205311 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$3.1200 / $4.0000 | Buy Now |
DISTI #
732-1779205311-ND
|
DigiKey | WPME-FISM FIXED ISOLATED SIP MOD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
74 In Stock |
|
$2.6000 / $3.4500 | Buy Now |
DISTI #
710-1779205311
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole WPME-FISM SIP-4 Modu 24Vin 5Vout 1W 1.5kV RoHS: Compliant | 100 |
|
$2.6000 / $3.4500 | Buy Now |
DISTI #
26K3662
|
Bürklin Elektronik | DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 5 VDC, 82 % efficiency, 1779205311 Min Qty: 1 | 43 |
|
$2.6272 / $3.2026 | Buy Now |
DISTI #
4051240
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$2.6644 / $3.6292 | Buy Now |
DISTI #
4051240
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 21 |
|
$2.7062 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1779205311
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
1779205311
Wurth Elektronik
DC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |