Part Details for 1779405311 by Wurth Elektronik
Overview of 1779405311 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1779405311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2008
|
Newark | Dc-Dc Converter, 5V, 0.4A Rohs Compliant: Yes |Wurth Elektronik 1779405311 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$5.8800 / $6.9800 | Buy Now |
DISTI #
732-1779405311-ND
|
DigiKey | WPME-FISM FIXED ISOLATED SIP/SMT Min Qty: 1 Lead time: 54 Weeks Container: Tube |
33 In Stock |
|
$4.4780 / $5.8700 | Buy Now |
DISTI #
710-1779405311
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole WPME-FISM 0.4A 3kVol 24 Vin 5 Vout SIP-7 RoHS: Compliant | 92 |
|
$4.4700 / $5.8700 | Buy Now |
DISTI #
26K3665
|
Bürklin Elektronik | DC/DC converter, 21.6-26.4 VDC, 2 W, 1 output, 5 VDC, 85 % efficiency, 1779405311 Min Qty: 1 | 41 |
|
$4.4676 / $5.5523 | Buy Now |