Part Details for 1779848 by Phoenix Contact
Overview of 1779848 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1779848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9834
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1779848 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$4.3400 / $6.2200 | Buy Now |
DISTI #
277-5961-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
833 In Stock |
|
$3.5994 / $4.5900 | Buy Now |
DISTI #
651-1779848
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 615 |
|
$3.6000 / $4.5900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
400 On Order |
|
$3.4600 / $4.9900 | Buy Now |
DISTI #
1779848
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.4900 / $3.8600 | Buy Now |
DISTI #
000000000000051708
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 5 |
|
$4.3000 / $6.4500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
400 On Order |
|
$3.4600 / $4.9900 | Buy Now |
Part Details for 1779848
1779848 CAD Models
1779848 Part Data Attributes
|
1779848
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1779848
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1779848
This table gives cross-reference parts and alternative options found for 1779848. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1779848, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTB2,5/3-STBKVPE500 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1779848 vs MSTB2,5/3-STBKVPE500 |
FRONT-MSTB2,5/3-STF-5,081-3 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779848 vs FRONT-MSTB2,5/3-STF-5,081-3 |
FRONT-MSTB2,5/3-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779848 vs FRONT-MSTB2,5/3-ST-5,08BK |
1701979 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1779848 vs 1701979 |