Part Details for 1779851 by Phoenix Contact
Overview of 1779851 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1779851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9836
|
Newark | Pluggable Terminal Block, 4, 320 V, 12 A, 5 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact 1779851 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $5.2000 | Buy Now |
DISTI #
14X7871
|
Newark | Mstbt 2 5/ 4-St |Phoenix Contact 1779851 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5833-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5848 In Stock |
|
$4.9400 | Buy Now |
DISTI #
651-1779851
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 743 |
|
$4.8400 / $4.9400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
420 In Stock 4150 Factory Stock |
|
$4.5800 / $5.5900 | Buy Now |
DISTI #
80559808
|
Verical | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 420 |
|
$6.0450 / $7.2670 | Buy Now |
DISTI #
82698573
|
Verical | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 359 |
|
$4.7900 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
1779851
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3791 In Stock |
|
$4.7700 / $6.0300 | Buy Now |
DISTI #
MSTBT2.5/4-ST
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 1 | 68 |
|
$2.2400 / $2.8900 | Buy Now |
Part Details for 1779851
1779851 CAD Models
1779851 Part Data Attributes
|
1779851
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1779851
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1779851
This table gives cross-reference parts and alternative options found for 1779851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1779851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
864504 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1779851 vs 864504 |
860804-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1779851 vs 860804-49 |
ELFF04140 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1779851 vs ELFF04140 |
39860-1004 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1779851 vs 39860-1004 |
395333804 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1779851 vs 395333804 |
860904 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1779851 vs 860904 |
395333404 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1779851 vs 395333404 |
395333304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1779851 vs 395333304 |
284046-4 | Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1779851 vs 284046-4 |
39871-0304 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1779851 vs 39871-0304 |