There are no models available for this part yet.
Overview of 1779880000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1779880000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH6728
|
Newark | Terminal Block, Pluggable, 10Pos, 16 Awg Rohs Compliant: Yes |Weidmuller 1779880000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 | Buy Now | |
DISTI #
55H2584
|
Newark | Terminal Block Pluggable 10 Position, 22-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:0.5Mmâ², Wire Connection Method:Push In, Rated Current:5A Rohs Compliant: Yes |Weidmuller 1779880000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $9.5700 | Buy Now | |
DISTI #
281-1803-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5805 / $8.7600 | Buy Now | |
DISTI #
1779880000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box - Bulk (Alt: 1779880000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.5085 / $6.3457 | Buy Now | |
DISTI #
470-1779880000
|
Mouser Electronics | Pluggable Terminal Blocks BL-I/O 3.50/10F SN BK BX | 0 |
|
$5.5800 / $8.5300 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box RoHS: Compliant | 0 |
|
$5.7100 / $7.4900 | Buy Now | ||
Bristol Electronics | 20 |
|
RFQ | ||||
DISTI #
1779880000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box (Alt: 1779880000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1779880000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 1779880000
-
M20-7821646Headers and Edge Type Connectors
-
770-001S303W2Assembly Items
-
EMK212BJ106KG-TFixed Capacitors
-
K85X-BD-25S-BRJD Type Connectors
-
ASPI-4030S-101M-TFixed Inductors
-
KUSBVX-AS1N-BTelecom and Datacom Connectors
-
SN74LVC1G04DBVRGates
-
TPS25200DRVRPower Management Circuits
-
TUSB542RWQRLine Driver or Receivers