Part Details for 177CDMCCDS-100MC by Sumida Corporation
Overview of 177CDMCCDS-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 177CDMCCDS-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2578-1-ND
|
DigiKey | FIXED IND 10UH 13.5A 10.6MOHM SM Min Qty: 400 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3159 | Buy Now |
DISTI #
177CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 177CDMCCDS-100MC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7596 / $2.2746 | Buy Now |
DISTI #
851-177CDMCCDS100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD Power Inductor RoHS: Compliant | 0 |
|
$2.1500 / $2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 | 0 |
|
$1.9700 | Buy Now |
DISTI #
177CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 177CDMCCDS-100MC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7596 / $2.2746 | Buy Now |
DISTI #
177CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 177CDMCCDS-100MC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7596 / $2.2746 | Buy Now |
Part Details for 177CDMCCDS-100MC
177CDMCCDS-100MC CAD Models
177CDMCCDS-100MC Part Data Attributes
|
177CDMCCDS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
177CDMCCDS-100MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 6868 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6868 | |
Construction | Molded | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0106 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |