Part Details for 178-0331-500 by Dialight
Overview of 178-0331-500 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for 178-0331-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B3767
|
Newark | Sub Min.panel Ind. Rohs Compliant: No |Dialight 178-0331-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$58.6900 / $71.9400 | Buy Now |
DISTI #
645-178-0331-500
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
$65.7000 / $66.0500 | Order Now |
|
Onlinecomponents.com | Cap for LED Panel Mount indicator |
9 Partner Stock |
|
$69.7500 / $90.9800 | Buy Now |
DISTI #
000000000000305047
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900090763
|
Chip1Stop | Cap for LED Panel Mount indicator RoHS: Not Compliant | 9 |
|
$52.9000 | Buy Now |
|
Master Electronics | Cap for LED Panel Mount indicator |
9 Partner Stock |
|
$69.7500 / $90.9800 | Buy Now |