Part Details for 1780130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1780130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0130
|
Newark | Sl-Smt 5.08Hc/20/90 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1780130000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $8.0100 | Buy Now |
DISTI #
1780130000-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5515 | Buy Now |
DISTI #
1780130000
|
Avnet Americas | Conn Shrouded Header M 20 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1780130000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$3.8036 / $4.3818 | Buy Now |
DISTI #
470-1780130000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/20/90 3.2SN BK BX RoHS: Compliant | 0 |
|
$4.6000 / $7.9800 | Order Now |
DISTI #
WEI1780130000
|
Heilind Electronics | SL-SMT 5.08/20/90 3.2SN B EA, NR | Americas - 75 in Stock |
|
$5.2734 / $6.5390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.1700 | Buy Now |
DISTI #
WEI1780130000
|
Interstate Connecting Components | SL-SMT 5.08/20/90 3.2SN B EA, NR | 25 |
|
$5.2734 / $6.5390 | Buy Now |
DISTI #
1780130000
|
Avnet Abacus | Conn Shrouded Header M 20 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1780130000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |