-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0148
|
Newark | Terminals 250 Dbl Lock Plate 6P |Amp Te Connectivity 178024-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9945 |
|
$0.7910 | Buy Now |
DISTI #
97X7773
|
Newark | Ff 250 Cap Hsg Dbl 6P Plate |Te Connectivity 178024-7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 | Buy Now |
DISTI #
2266-178024-7-ND
|
DigiKey | CONN LOCK PLATE 250 DBL 6P Min Qty: 95 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
9945 In Stock |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
A120423-ND
|
DigiKey | CONN LOCK PLATE 250 DBL 6P Min Qty: 95 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6285 | Buy Now |
DISTI #
178024-7
|
Avnet Americas | Conn Housing PL 6 POS ST Cable Mount Bag/Box (Alt: 178024-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | 0 |
|
$0.6335 / $0.6938 | Buy Now |
DISTI #
571-178024-7
|
Mouser Electronics | Terminals 250 DBL LOCK PLATE 6P | 0 |
|
$0.6280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.5920 | Buy Now |
DISTI #
AMP178024-7
|
Heilind Electronics | FF 250 CAP HSG DBL 6P PLATE | Americas - 0 in Stock |
|
$0.7394 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 3 POS 9mm ST Yellow Bag RoHS: Compliant |
9945 Partner Stock |
|
$0.7060 / $0.8790 | Buy Now |
DISTI #
AMP178024-7
|
Interstate Connecting Components | FF 250 CAP HSG DBL 6P PLATE | 0 |
|
$0.7394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178024-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178024-7
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |