Part Details for 1780440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1780440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0157
|
Newark | Sl-Smt 5.08Hc/05/90Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1780440000 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.1800 | Buy Now |
DISTI #
281-8185-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$1.5343 / $3.3900 | Buy Now |
DISTI #
1780440000
|
Avnet Americas | Conn Shrouded Header M 5 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1780440000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bag | 0 |
|
$1.5112 / $1.7409 | Buy Now |
DISTI #
470-1780440000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.08HC/05/90LF 3.2SN BK BX | 64 |
|
$1.5200 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 5 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 36 Factory Stock |
|
$1.6100 / $2.2700 | Buy Now |
DISTI #
1780440000
|
Avnet Abacus | Conn Shrouded Header M 5 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1780440000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) M 5 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 36 Factory Stock |
|
$1.6100 / $2.2700 | Buy Now |