Part Details for 1780470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1780470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1780470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0160
|
Newark | Sl-Smt 5.08Hc/08/90Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1780470000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.4200 | Buy Now |
DISTI #
281-8188-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2558 / $4.9200 | Buy Now |
DISTI #
1780470000
|
Avnet Americas | Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1780470000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bag | 0 |
|
$2.0991 / $2.4181 | Buy Now |
DISTI #
470-1780470000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/08/90LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.2000 / $4.9100 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 8 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$2.1800 / $2.8500 | Buy Now |
DISTI #
1780470000
|
Avnet Abacus | Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1780470000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |