Part Details for 1782-0-15-15-43-14-04-0 by Mill-Max Mfg Corp
Overview of 1782-0-15-15-43-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-823KL | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-822 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1913, |
Price & Stock for 1782-0-15-15-43-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782-0-15-15-43-14-04-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7545 | Buy Now |
DISTI #
575-1782015154314040
|
Mouser Electronics | Circuit Board Hardware - PCB Recept With Standard Tail RoHS: Compliant | 0 |
|
$0.6770 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5630 | Buy Now |
DISTI #
000000000003627547
|
Sager | Circuit Board Hardware - PCB Recept With Standard Tail Min Qty: 1000 | 0 |
|
$0.1555 / $1.1000 | Buy Now |
Part Details for 1782-0-15-15-43-14-04-0
1782-0-15-15-43-14-04-0 CAD Models
1782-0-15-15-43-14-04-0 Part Data Attributes
|
1782-0-15-15-43-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1782-0-15-15-43-14-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |