There are no models available for this part yet.
Overview of 1782-0-15-80-43-14-04-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-823KL | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-822 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1913, |
Price & Stock for 1782-0-15-80-43-14-04-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1782-0-15-80-43-14-04-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6587 | Buy Now | |
DISTI #
575-1782015804314040
|
Mouser Electronics | Circuit Board Hardware - PCB Recept With Standard Tail RoHS: Compliant | 0 |
|
$0.5910 / $1.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4920 | Buy Now | ||
DISTI #
000000000003627548
|
Sager | Circuit Board Hardware - PCB Recept With Standard Tail Min Qty: 1000 | 0 |
|
$0.1088 / $0.9228 | Buy Now |
CAD Models for 1782-0-15-80-43-14-04-0 by Mill-Max Mfg Corp
Part Data Attributes for 1782-0-15-80-43-14-04-0 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|