There are no models available for this part yet.
Overview of 1782-1032-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-823KL | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-822 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1913, |
Price & Stock for 1782-1032-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAF1782-1032-SS
|
DB Roberts | 0 |
|
RFQ |