There are no models available for this part yet.
Overview of 1782-57J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-823KL | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-822 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1913, |
Price & Stock for 1782-57J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1782-57J-ND
|
DigiKey | FIXED IND 36UH 125MA 3.6 OHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0049 | Buy Now | |
DISTI #
807-1782-57JTR
|
Mouser Electronics | RF Inductors - Leaded 36uH 5% Unshield Molded Coil RoHS: Not Compliant | 0 |
|
$2.1000 / $2.1300 | Order Now |
CAD Models for 1782-57J by API Delevan
Part Data Attributes for 1782-57J by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
3.6 Ω
|
Inductance-Nom (L)
|
36 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.41 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.125 A
|
Self Resonance Frequency
|
22 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for 1782-57J
This table gives cross-reference parts and alternative options found for 1782-57J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1782-57J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/10A360JM | General Purpose Inductor, 36uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1782-57J vs M39010/10A360JM |
M39010/10A360JR | General Purpose Inductor, 36uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1782-57J vs M39010/10A360JR |
ER1025-57JR | General Purpose Inductor, 36uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1782-57J vs ER1025-57JR |
1782R-57J | General Purpose Inductor, 36uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1782-57J vs 1782R-57J |
M39010/10A360JP | General Purpose Inductor, 36uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1782-57J vs M39010/10A360JP |
ER1025-57JM | General Purpose Inductor, 36uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1782-57J vs ER1025-57JM |