1782213
Phoenix Contact
Description: TERM BLOCK HDR 10POS 3.81MM

Overview of 1782213 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1782213 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 651-1782213
Mouser Electronics Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header RoHS: Compliant 0
  • 380 $5.9000
  • 1,140 $5.7100
$5.7100 / $5.9000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 95 $10.5900
  • 190 $6.5100
  • 285 $5.1500
  • 380 $5.0600
$5.0600 / $10.5900 Buy Now
DISTI # 000000000003669737
Sager Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 95 $10.5900
  • 190 $6.5100
  • 285 $5.1500
  • 380 $5.0600
$5.0600 / $10.5900 Buy Now

CAD Models for 1782213 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1782213 by Phoenix Contact

1782213
Phoenix Contact
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
unknown
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 1782213
    Phoenix Contact
    TERM BLOCK HDR 10POS 3.81MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1782213 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1782213 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1782213 would you like to use for your alert(s)?
  • Please alert me when 1782213 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1782213 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1782213 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1782213 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1782213.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1782213 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: