-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 7POS 90DEG 3.81MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782514-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.81MM Min Qty: 470 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
651-1782514
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
71553192
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 7 Position Combicon Control Series | Phoenix Contact 1782514 RoHS: Compliant Min Qty: 470 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $4.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now |
DISTI #
000000000003669756
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header Min Qty: 470 | 0 |
|
$3.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1782514
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1782514
Phoenix Contact
TERM BLOCK HDR 7POS 90DEG 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |