There are no models available for this part yet.
Overview of 1782R-29J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1782R-29J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1782R-29J-ND
|
DigiKey | FIXED IND 2.4UH 335MA 550MOHM TH Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4720 | Buy Now | |
DISTI #
807-1782R-29JTR
|
Mouser Electronics | RF Inductors - Leaded 2.4uH 5% .55ohm Unshield Molded Coil RoHS: Compliant | 0 |
|
$1.4700 / $1.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.5800 | Buy Now |
CAD Models for 1782R-29J by API Delevan
Part Data Attributes for 1782R-29J by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
IRON
|
DC Resistance
|
0.55 Ω
|
Inductance-Nom (L)
|
2.4 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.41 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.335 A
|
Self Resonance Frequency
|
100 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for 1782R-29J
This table gives cross-reference parts and alternative options found for 1782R-29J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1782R-29J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1782-29J | General Purpose Inductor, 2.4uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1782R-29J vs 1782-29J |
M39010/09A2R4JR | General Purpose Inductor, 2.4uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1782R-29J vs M39010/09A2R4JR |
M39010/09A2R4JP | General Purpose Inductor, 2.4uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1782R-29J vs M39010/09A2R4JP |