Part Details for 1783229 by Phoenix Contact
Overview of 1783229 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1783229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1783229-ND
|
DigiKey | TERM BLOCK PLUG Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9800 | Buy Now |
DISTI #
651-1783229
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2,5/12-ST- 5,08 GY RoHS: Compliant | 0 |
|
$10.9800 / $11.9800 | Order Now |
DISTI #
71782834
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 12 Position | Phoenix Contact 1783229 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2900 / $14.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.2600 / $13.9600 | Buy Now | |
DISTI #
000000000005653049
|
Sager | Pluggable Terminal Blocks MVSTBW 2,5/12-ST- 5,08 GY Min Qty: 50 | 0 |
|
$12.4600 / $12.9300 | Buy Now |
|
Master Electronics | 0 |
|
$10.2600 / $13.9600 | Buy Now |
Part Details for 1783229
1783229 CAD Models
1783229 Part Data Attributes:
|
1783229
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1783229
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |