-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1783546-ND
|
DigiKey | MSTBA 2 5/ 6-GU Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8678 | Buy Now |
DISTI #
651-1783546
|
Mouser Electronics | Pluggable Terminal Blocks MSTBA 2,5/ 6-GU RoHS: Compliant | 0 |
|
$1.8500 / $2.1600 | Order Now |
DISTI #
71834017
|
RS | Pluggable Header 5mm 12AWG 320V 12A 6 Position | Phoenix Contact 1783546 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $2.3500 | Buy Now |
DISTI #
000000000005972150
|
Sager | Pluggable Terminal Blocks MSTBA 2,5/ 6-GU Min Qty: 50 | 0 |
|
$2.2400 / $2.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1783546
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1783546
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |