There are no models available for this part yet.
Overview of 1783690000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1783690000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C6939
|
Newark | Terminal Block, Pcb, 4 Position, 16-4Awg, Pitch Spacing:-, No. Of Positions:4Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mmâ², Wire Connection Method:Screw, Rated Current:85A, Rated Voltage:600V Rohs Compliant: No |Weidmuller 1783690000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 | Buy Now | |
DISTI #
281-1601-ND
|
DigiKey | TERM BLK 4P SIDE ENTRY 15MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$13.0508 / $17.6000 | Buy Now | |
DISTI #
1783690000
|
Avnet Americas | Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box - Bulk (Alt: 1783690000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1172 / $15.1110 | Buy Now | |
DISTI #
470-1783690000
|
Mouser Electronics | Fixed Terminal Blocks LX 15.00/04/90 4.5SN GY BX RoHS: Compliant | 0 |
|
$13.0500 / $17.1300 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box RoHS: Compliant | 4 Factory Stock |
|
$13.6000 / $18.4700 | Buy Now | ||
DISTI #
1783690000
|
Avnet Abacus | Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box (Alt: 1783690000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box RoHS: Compliant | 4 Factory Stock |
|
$13.6000 / $18.4700 | Buy Now |