Part Details for 1783847 (ALTERNATE: KGS-MSTB 2 5/15) by Phoenix Contact
Overview of 1783847 (ALTERNATE: KGS-MSTB 2 5/15) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1783847 (ALTERNATE: KGS-MSTB 2 5/15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330013
|
RS | Cable Housing 0mm 15 Position COMBICON Series | Phoenix Contact 1783847 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$9.3800 / $10.9000 | Buy Now |