Part Details for 1784180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1784180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1784180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8863
|
Newark | Terminal Block, Din Rail, 6 Position, 26-12Awg, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Weidmuller 1784180000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 793 |
|
$3.7800 / $7.5900 | Buy Now |
DISTI #
281-2949-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
191 In Stock |
|
$3.6224 / $7.2400 | Buy Now |
DISTI #
1784180000
|
Avnet Americas | Conn Feed-Thru 6 POS Screw Cable Mount - Bag (Alt: 1784180000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.4486 / $3.9728 | Buy Now |
DISTI #
52M8863
|
Avnet Americas | Conn Feed-Thru 6 POS Screw Cable Mount - Bulk (Alt: 52M8863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 793 Partner Stock |
|
$4.7100 / $7.1900 | Buy Now |
DISTI #
470-1784180000
|
Mouser Electronics | DIN Rail Terminal Blocks DLD 2.5 DB RoHS: Compliant | 1276 |
|
$3.7000 / $7.2400 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 6 Positions - 26 AWG - 12 AWG - 4 mm² - Screw - 10 A. RoHS: Compliant |
1454 In Stock 2000 Factory Stock |
|
$3.3500 / $4.7300 | Buy Now |
|
Quest Components | 123 |
|
$5.0764 / $8.2320 | Buy Now | |
DISTI #
1784180000
|
Avnet Abacus | Conn Feed-Thru 6 POS Screw Cable Mount (Alt: 1784180000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 56 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | DIN Rail Mount Terminal Block - 6 Positions - 26 AWG - 12 AWG - 4 mm² - Screw - 10 A. RoHS: Compliant |
1454 In Stock 2000 Factory Stock |
|
$3.3500 / $4.7300 | Buy Now |