-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 3POS 90DEG 15MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1784978-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 15MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5472 | Buy Now |
DISTI #
651-1784978
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 15mm pitch Feed Thru Invert Hdr RoHS: Compliant | 0 |
|
$65.5400 | Order Now |
DISTI #
71775408
|
RS | Header 15mm 2AWG 1000V 125A 3 Position | Phoenix Contact 1784978 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0100 / $74.2900 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 3 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$49.0700 / $100.1400 | Buy Now |
DISTI #
000000000003669784
|
Sager | Pluggable Terminal Blocks 3 Pos 15mm pitch Feed Thru Invert Hdr | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2500 |
|
RFQ | |
|
Master Electronics | Feed-through header - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 3 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$49.0700 / $100.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1784978
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1784978
Phoenix Contact
TERM BLOCK HDR 3POS 90DEG 15MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |