Part Details for 1785700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1785700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1785700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6946
|
Newark | Terminal Block, Pcb, 2 Position, 22-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A, Colour:Black Rohs Compliant: Yes |Weidmuller 1785700000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
470-1785700000
|
Mouser Electronics | Fixed Terminal Blocks TOP1.5GS2/90 2STI SW | 0 |
|
Order Now | |
DISTI #
WEI1785700000
|
Heilind Electronics | Americas - 75 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A RoHS: Compliant | 0 |
|
$0.6010 / $0.7790 | Buy Now |
DISTI #
WEI1785700000
|
Interstate Connecting Components | 25 |
|
Buy Now |