Part Details for 1785919 by Phoenix Contact
Overview of 1785919 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1785919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8106
|
Newark | Terminal Block Header, 3, 160 V, 6 A, 2.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact 1785919 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.2900 / $1.8700 | Buy Now |
DISTI #
651-1785919
|
Mouser Electronics | Pluggable Terminal Blocks SAMPLE PTSM 0,5/ 3- HV-2,5-THR RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole T/R RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for 1785919
1785919 CAD Models
1785919 Part Data Attributes
|
1785919
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1785919
Phoenix Contact
6A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |