Part Details for 1785948 by Phoenix Contact
Overview of 1785948 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1785948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8115
|
Newark | Terminal Block Header, 6, 160 V, 6 A, 2.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact 1785948 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.2800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for 1785948
1785948 CAD Models
1785948 Part Data Attributes
|
1785948
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1785948
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |