Part Details for 1785B CAL DU by B&K Precision Corporation
Overview of 1785B CAL DU by B&K Precision Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1785B CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6079
|
Newark | Power Supply Cal W/Du, Adj, 5A, 18V, 90W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:18V, Output Current Min:0A, Output Current Max:5A, Power Rating:90W, Product Range:- Rohs Compliant: Yes |B&k Precision 1785B CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |