-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7334
|
Newark | Terminal Block, Socket, 2Pos, Tht, Gender:Socket, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1786404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$0.2290 | Buy Now |
DISTI #
277-5986-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
973 In Stock |
|
$1.6656 / $2.0300 | Buy Now |
DISTI #
651-1786404
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Thru Hole Invert Hdr RoHS: Compliant | 945 |
|
$1.6600 / $2.0300 | Buy Now |
DISTI #
V36:1790_10612087
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 5.08mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 | Americas - 400 |
|
$1.6260 / $2.0210 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
450 In Stock 7020 Factory Stock |
|
$1.5900 / $1.7600 | Buy Now |
DISTI #
77793002
|
Verical | Conn Wire to Board HDR 2 POS 5.08mm Solder RA Thru-Hole Min Qty: 4 Package Multiple: 1 Date Code: 2250 | Americas - 400 |
|
$1.6260 / $2.0210 | Buy Now |
|
Bristol Electronics | 588 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 1 ROW(S), 1 DECK(S) | 1772 |
|
$1.1000 / $4.0000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 1 ROW(S), 1 DECK(S) | 102 |
|
$4.4400 / $7.2000 | Buy Now |
DISTI #
1786404
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Thru Hole Invert Hdr RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$1.6900 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1786404
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1786404
Phoenix Contact
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |