Part Details for 1786967 by Phoenix Contact
Overview of 1786967 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1786967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14025-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
51 In Stock |
|
$13.3575 / $16.2800 | Buy Now |
DISTI #
651-1786967
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 53 |
|
$13.3500 / $15.3500 | Buy Now |
DISTI #
V79:2366_25933330
|
Arrow Electronics | Conn Terminal Block F 15 POS 5mm Screw RA Panel Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 12 |
|
$9.2860 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
42 In Stock |
|
$12.9600 / $17.5900 | Buy Now |
DISTI #
56786887
|
Verical | Conn Terminal Block F 15 POS 5mm Screw RA Panel Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 12 |
|
$9.2860 | Buy Now |
DISTI #
1786967
|
TTI | Pluggable Terminal Blocks 15 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$14.2800 | Buy Now |
DISTI #
000000000000182082
|
Sager | Pluggable Terminal Blocks 15 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$16.8000 / $17.4100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
42 In Stock |
|
$12.9600 / $17.5900 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 15 Pos 5mm pitch Plug 24-12 AWG Screw | 50 |
|
$90.6400 | Buy Now |
Part Details for 1786967
1786967 CAD Models
1786967 Part Data Attributes:
|
1786967
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1786967
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1786967
This table gives cross-reference parts and alternative options found for 1786967. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1786967, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1975396 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1975396 |
1974863 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1974863 |
1909841 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1909841 |
1925825 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1925825 |
1910018 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1910018 |
1835601 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1835601 |
1835038 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1835038 |
1805424 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1805424 |
1975202 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1975202 |
1873935 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1786967 vs 1873935 |