Part Details for 1787000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1787000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1787000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8926
|
Newark | Heavy Duty Hood, Side Entry, 2 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:6, For Use With:Weidmuller Rockstar Series Heavy Duty Connectors Rohs Compliant: Yes |Weidmuller 1787000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$15.5100 / $22.4900 | Buy Now |
DISTI #
281-4777-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6 M32 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8797 / $20.7000 | Buy Now |
DISTI #
1787000000
|
Avnet Americas | HDC 40D TSBU 1M32G -EA - Bulk (Alt: 1787000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4001 / $17.0586 | Buy Now |
DISTI #
470-1787000000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 40D TSBU 1M32G | 43 |
|
$14.8700 / $24.8400 | Buy Now |
DISTI #
WEI1787000000
|
Heilind Electronics | HDC-HBD40 TSVU 1XM32G R50 | Americas - 3 in Stock |
|
$17.3125 / $22.1600 | Buy Now |
|
Onlinecomponents.com | Backshells, HDC Enclosure RoHS: Compliant |
37 In Stock |
|
$15.4600 / $34.5000 | Buy Now |
DISTI #
69148079
|
Verical | Backshells, HDC Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 35 |
|
$21.9700 / $44.8500 | Buy Now |
DISTI #
WEI1787000000
|
Interstate Connecting Components | HDC-HBD40 TSVU 1XM32G R50 | 1 |
|
$17.3125 / $22.1600 | Buy Now |
|
Master Electronics | Backshells, HDC Enclosure RoHS: Compliant |
37 In Stock |
|
$15.4600 / $34.5000 | Buy Now |