-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9766-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5919 / $3.1600 | Buy Now |
DISTI #
651-1787234
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 13 |
|
$3.4500 / $3.4800 | Buy Now |
DISTI #
71869130
|
RS | PCB Connector Pluggable Header 3.5mm 16AWG 160V 8A 5 Position | Phoenix Contact 1787234 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 / $3.8400 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm |
150 On Order |
|
$2.9200 / $3.9100 | Buy Now |
DISTI #
1787234
|
TTI | Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.4600 | Buy Now |
DISTI #
000000000003806954
|
Sager | Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$3.2600 / $3.6500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm |
150 On Order |
|
$2.9200 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1787234
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787234
Phoenix Contact
8A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |