-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4859
|
Newark | Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact 1787263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$5.0200 / $7.2900 | Buy Now |
DISTI #
277-8754-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
549 In Stock |
|
$4.1031 / $5.0000 | Buy Now |
DISTI #
651-1787263
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 783 |
|
$4.1000 / $5.0000 | Buy Now |
DISTI #
71869131
|
RS | PCB Connector Pluggable Header 3.5mm 16AWG 160V 8A 8 Position | Phoenix Contact 1787263 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $5.0500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
150 In Stock |
|
$4.1400 / $5.9700 | Buy Now |
DISTI #
1787263
|
TTI | Pluggable Terminal Blocks 8 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9800 / $4.3800 | Buy Now |
|
ComSIT USA | HEADER Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s) RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000003669830
|
Sager | Pluggable Terminal Blocks 8 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$5.1600 / $5.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
150 In Stock |
|
$4.1400 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1787263
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787263
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |