-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X8281
|
Newark | Dmcv 1 5/16-G1F-3 5-Lr P20Thr |Phoenix Contact 1787535 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14031-ND
|
DigiKey | TERM BLOCK HDR 32POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
67 In Stock |
|
$9.2900 | Buy Now |
DISTI #
651-1787535
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 192 |
|
$9.2900 | Buy Now |
DISTI #
V36:1790_10612187
|
Arrow Electronics | Conn Wire to Board HDR 32 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2419 | Americas - 50 |
|
$9.0890 / $9.2680 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$9.3900 / $12.7700 | Buy Now |
DISTI #
81021722
|
Verical | Conn Wire to Board HDR 32 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 50 |
|
$9.0890 / $9.2680 | Buy Now |
DISTI #
1787535
|
TTI | Pluggable Terminal Blocks 16 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.7900 / $9.5200 | Buy Now |
DISTI #
000000000003669857
|
Sager | Pluggable Terminal Blocks 16 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$11.6000 / $12.0400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$9.3900 / $12.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1787535
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787535
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |