-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1787551-ND
|
DigiKey | TERM BLOCK HDR 36POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$10.3500 | Buy Now |
DISTI #
651-1787551
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 74 |
|
$10.1000 / $12.2700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 18 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
63 In Stock |
|
$9.7600 / $12.0900 | Buy Now |
DISTI #
80598652
|
Verical | Conn Wire to Board HDR 18 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2245 | Americas - 50 |
|
$12.8180 / $15.7170 | Buy Now |
DISTI #
000000000003669859
|
Sager | Pluggable Terminal Blocks 18 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$12.9400 / $13.4200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 18 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
63 In Stock |
|
$9.7600 / $12.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1787551
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787551
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |