Part Details for 1787597 by Phoenix Contact
Overview of 1787597 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1787597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1787597-ND
|
DigiKey | TERM BLOCK PLUG 3POS 270DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8060 | Buy Now |
DISTI #
651-1787597
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2.5/ 3-ST-AU RoHS: Compliant | 0 |
|
$4.5000 / $5.2400 | Order Now |
DISTI #
71623014
|
RS | PCB Plug Screw 5mm 12AWG 12A 3 Position | Phoenix Contact 1787597 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 / $6.4400 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold RoHS: Compliant | 0 |
|
$4.4200 / $6.4500 | Buy Now |
DISTI #
000000000001074203
|
Sager | Pluggable Terminal Blocks MVSTBW 2.5/ 3-ST-AU Min Qty: 50 | 0 |
|
$5.5600 / $5.9800 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold RoHS: Compliant | 0 |
|
$4.4200 / $6.4500 | Buy Now |
Part Details for 1787597
1787597 CAD Models
1787597 Part Data Attributes
|
1787597
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787597
Phoenix Contact
MVSTBW 2.5/ 3-ST-AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |