Part Details for 1788200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1788200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9036
|
Newark | Heavy Duty Hood, Side Entry, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6, For Use With:Weidmuller Rockstar Series Heavy Duty Connectors Rohs Compliant: Yes |Weidmuller 1788200000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$11.3700 / $17.9300 | Buy Now |
DISTI #
281-4786-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6 M25 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$11.4840 / $17.6000 | Buy Now |
DISTI #
1788200000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1788200000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7894 / $12.7812 | Buy Now |
DISTI #
61K9036
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 61K9036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$13.2500 / $17.3500 | Buy Now |
DISTI #
470-1788200000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 16B TSLU 1M25G RoHS: Compliant | 482 |
|
$11.2600 / $17.1500 | Buy Now |
|
Onlinecomponents.com | HDC enclosures, Size 6, Protection degree IP65,Cable entry from side, Plug housing, End-locking clamp, lower side RoHS: Compliant |
204 In Stock 1321 Factory Stock |
|
$11.2100 / $15.7700 | Buy Now |
DISTI #
70364196
|
Verical | HDC enclosures, Size 6, Protection degree IP65,Cable entry from side, Plug housing, End-locking clamp, lower side Min Qty: 5 Package Multiple: 5 | Americas - 200 |
|
$15.1879 / $20.3222 | Buy Now |
|
Master Electronics | HDC enclosures, Size 6, Protection degree IP65,Cable entry from side, Plug housing, End-locking clamp, lower side RoHS: Compliant |
204 In Stock 1321 Factory Stock |
|
$11.2100 / $15.7700 | Buy Now |