Part Details for 1788211 by Phoenix Contact
Overview of 1788211 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1788211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9086
|
Newark | Terminal Block, Din Rail, 12Pos, 12Awg, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:250V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 1788211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$26.1300 / $37.4600 | Buy Now |
DISTI #
277-6125-ND
|
DigiKey | TERM BLK PLUG 12POS 42.5MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$20.4500 | Buy Now |
DISTI #
651-1788211
|
Mouser Electronics | DIN Rail Terminal Blocks UMSTBVK 2 5/12-G-5 0 RoHS: Compliant | 38 |
|
$20.4500 / $22.0200 | Buy Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
28 In Stock |
|
$18.9000 / $24.0500 | Buy Now |
DISTI #
1788211
|
TTI | DIN Rail Terminal Blocks UMSTBVK 2 5/12-G-5 0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$19.8500 / $20.2500 | Buy Now |
DISTI #
000000000000051797
|
Sager | DIN Rail Terminal Blocks UMSTBVK 2 5/12-G-5 0 Min Qty: 50 | 0 |
|
$24.6100 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 2200 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
28 In Stock |
|
$18.9000 / $24.0500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UMSTBVK 2 5/12-G-5 0 | 50 |
|
$100.6300 | Buy Now |
Part Details for 1788211
1788211 CAD Models
1788211 Part Data Attributes
|
1788211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788211
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1788211
This table gives cross-reference parts and alternative options found for 1788211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1788211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1925964 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788211 vs 1925964 |
1873456 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788211 vs 1873456 |