Part Details for 1788450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1788450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9060
|
Newark | Top Entry Hood, Size 10, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:32B, For Use With:Hdc 32B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Weidmuller 1788450000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4500 / $52.3700 | Buy Now |
DISTI #
281-2192-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10 M32 Min Qty: 1 Lead time: 23 Weeks Container: Bag, Bulk |
2 In Stock |
|
$11.2600 / $63.5400 | Buy Now |
DISTI #
1788450000
|
Avnet Americas | HDC 32B TOLU 1M32G -EA - Bulk (Alt: 1788450000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6009 / $43.3579 | Buy Now |
DISTI #
470-1788450000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 32B TOLU 1M32G RoHS: Compliant | 0 |
|
$39.4400 / $49.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4300 / $49.5500 | Buy Now |