Part Details for 1788530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1788530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9068
|
Newark | Hdc 07A Slu 1M20G |Weidmuller 1788530000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $12.4300 | Buy Now |
DISTI #
1788530000-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ1 M20 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
11 In Stock |
|
$6.5373 / $10.9800 | Buy Now |
DISTI #
1788530000
|
Avnet Americas | HDC 07A SLU 1M20G -EA - Bulk (Alt: 1788530000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1418 / $7.2757 | Buy Now |
DISTI #
470-1788530000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 07A SLU 1M20G RoHS: Compliant | 0 |
|
$6.5300 / $10.9600 | Order Now |
|
Onlinecomponents.com | HDC enclosures, Size 1, Protection degree IP65 RoHS: Compliant |
1 Partner Stock 2 Factory Stock |
|
$6.3600 / $10.2200 | Buy Now |
DISTI #
1788530000
|
Avnet Abacus | HDC 07A SLU 1M20G -EA (Alt: 1788530000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDC enclosures, Size 1, Protection degree IP65 RoHS: Compliant |
1 Partner Stock 2 Factory Stock |
|
$6.3600 / $10.2200 | Buy Now |